
Video Switch ICs 3-in Vid Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Output Power | 500mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2249 |
| Supply Current | 13mA |
| RoHS | Compliant |
