Video Ics Chroma Sgnl Hue Ctlr
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2255 |
| Supply Current | 28mA |
| RoHS | Compliant |