
Video Switch ICs 3-Input Video Super Imposer w75 Ohm Drvr
Sign in to ask questions about the Japan Radio Company NJM2264M-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2264M-TE1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2264M-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
