Video Switch ICs 2-in 3-out Vid Swtch
Japan Radio Company NJM2284M-TE2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 15.1mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2284M-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.