Video Switch ICs 2-in 3-out Vid Swtch
Japan Radio Company NJM2285MA-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2285 |
| Supply Current | 14.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2285MA-TE1 to view detailed technical specifications.
No datasheet is available for this part.