Video Ics 4-in 1-Mute Vid Swtc
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 45mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2293 |
| Supply Current | 10.8mA |
| RoHS | Compliant |