
The NJM2340MC-TE1 is a surface mount op-amp with a single output, designed to operate over a temperature range of -40°C to 85°C. It can handle input voltages between 3.6V and 32V. The op-amp has a compact package size of 1.6mm height, 5mm length, and 5mm width. It is suitable for surface mount applications.
Japan Radio Company NJM2340MC-TE1 technical specifications.
| Height | 1.6mm |
| Length | 5mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2340MC-TE1 to view detailed technical specifications.
No datasheet is available for this part.
