This 4-channel bipolar operational amplifier from Japan Radio Company is designed to operate within a temperature range of -40°C to 85°C. It requires a 12V operating supply voltage and consumes a maximum supply current of 2mA. The op-amp features an input bias current of 150nA and an input offset voltage of 5mV. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Japan Radio Company NJM#2342RB2-TE1 technical specifications.
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.7V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2342RB2-TE1 to view detailed technical specifications.
No datasheet is available for this part.