
LDO Regulator Pos 10V 0.18A 6-Pin(5+Tab) SOT-89-U1 T/R
Sign in to ask questions about the Japan Radio Company NJM2370U1-10-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2370U1-10-TE1 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Japan Radio Company NJM2370U1-10-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
