The NJM2370U1-35-TE1 is a single output fixed voltage regulator from Japan Radio Company. It features a maximum input voltage of 20V and a maximum power dissipation of 350mW. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 180mA. The NJM2370U1-35-TE1 is packaged in a SOT-89 case and is available on tape and reel.
Japan Radio Company NJM2370U1-35-TE1 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 180uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.