The NJM2370U1-39-TE1 is a single-output voltage regulator from Japan Radio Company. It features a fixed output voltage of 3.9V and an output current of 180mA. The device is packaged in a SOT-89 case and is available on tape and reel. The regulator has a maximum input voltage of 20V and a maximum power dissipation of 350mW. It operates over a temperature range of -40°C to 85°C with an input bias current of 180uA.
Japan Radio Company NJM2370U1-39-TE1 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 180uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 3.9V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2370U1-39-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.