
The NJM2370U33-TE1 is a single-output voltage regulator with a fixed output voltage of 3.3V and an output current of 180mA. It has a maximum input voltage of 20V and a maximum power dissipation of 350mW. The device is packaged in a SOT-89-5 case and is available in quantities of 1000. It operates over a temperature range of -40°C to 85°C.
Japan Radio Company NJM2370U33-TE1 technical specifications.
| Package/Case | SOT-89-5 |
| Input Bias Current | 180uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2370U33-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
