The NJM2380L-T3 is a shunt regulator from Japan Radio Company with a maximum input voltage of 20V and an output voltage of 18V. It is packaged in a SOT-89 case and is available in quantities of 2000. The device operates over a temperature range of -40°C to 85°C. It is suitable for use in applications where a stable voltage reference is required.
Japan Radio Company NJM2380L-T3 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM2380 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2380L-T3 to view detailed technical specifications.
No datasheet is available for this part.