The NJM2386DL2-08-TE1 is a single-output linear regulator from Japan Radio Company. It operates from a maximum input voltage of 35V and provides a fixed output voltage of 8V with a maximum output current of 1A. The device is capable of dissipating up to 1W of power and has an operating temperature range of -40°C to 85°C. The NJM2386DL2-08-TE1 is available in tape and reel packaging and is not RoHS compliant.
Japan Radio Company NJM2386DL2-08-TE1 technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2386DL2-08-TE1 to view detailed technical specifications.
No datasheet is available for this part.