LDO Voltage Regulators Low Dropout Voltage Regulator l
Japan Radio Company NJM2386DL2-33-TE1 technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2386DL2-33-TE1 to view detailed technical specifications.
No datasheet is available for this part.