LDO Voltage Regulators Lw Dropout Volt Reg w/On/Off Cntrl
Japan Radio Company NJM2387ALD3-TE1 technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.8V |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2387ALD3-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.