The NJM#2391DL1-26-TE1 is a low dropout linear regulator from Japan Radio Company. It features a fixed output voltage of 2.6V and an output current of 1A. The device is packaged in a TO-252 case and is suitable for operation over a temperature range of -40°C to 85°C. The maximum power dissipation is 800mW. The regulator is available in quantities of 3000 per reel.
Japan Radio Company NJM#2391DL1-26-TE1 technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 2.3mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2391DL1-26-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.