
Analog Comparators Dual Single Supply
Sign in to ask questions about the Japan Radio Company NJM2403V(TE1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2403V(TE1) technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 1.5us |
| Series | NJM#2403 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2403V(TE1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
