
Video Switch ICs 3/2-in 1-Out Switch
Japan Radio Company NJM2508M-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 10mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2508 |
| Supply Current | 12.3mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2508M-TE1 to view detailed technical specifications.
No datasheet is available for this part.
