
Switch ICs - Various 2-In/1-Out Switch
Japan Radio Company NJM2520M-TE2 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2520M-TE2 to view detailed technical specifications.
No datasheet is available for this part.