
Switch ICs - Various 2-Input 1-Output Audio Switch
Japan Radio Company NJM2520V-(TE2) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJM2520 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2520V-(TE2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
