The NJM2534M-TE2 is a surface mount DC-DC converter from Japan Radio Company. It operates within a temperature range of -20°C to 75°C and has a maximum output power of 700mW. The device measures 5mm in length and 5mm in width, with a height of 1.6mm. It is available in quantities of 2000 and packaged in tape and reel.
Japan Radio Company NJM2534M-TE2 technical specifications.
| Height | 1.6mm |
| Length | 5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Power | 700mW |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2534 |
| Supply Current | 25mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2534M-TE2 to view detailed technical specifications.
No datasheet is available for this part.
