
Video Switch ICs 3-In 1-Out Switch
Japan Radio Company NJM2535MTE2 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2535 |
| Supply Current | 4.6mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2535MTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.