Video ICs Amp w/75 ohm driver Lead Free Package
Japan Radio Company NJM#2538BV-TE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Series | NJM#2538 |
| Supply Current | 28mA |
| RoHS | Compliant |
No datasheet is available for this part.
