VCXO Oscillators 622.08 MHz VCXO IC
Sign in to ask questions about the Japan Radio Company NJM2555V-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2555V-TE1 technical specifications.
| Package/Case | SSOP |
| Frequency | 622.08MHz |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2555 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2555V-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.