The NJM2567V-TE1 is a dual supply op-amp from Japan Radio Company, available in a 2000 unit quantity SSOP package, packaged on a tape and reel. It operates over a temperature range of -40°C to 85°C. The op-amp can handle dual supply voltages between 2.8V and 5.5V, with a maximum of 5V. It is designed for use in applications requiring a dual supply voltage.
Japan Radio Company NJM2567V-TE1 technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2567 |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.