Video Ics Low Voltage w/ LPF
Japan Radio Company NJM2574RB1-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2574 |
| Supply Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.