
The NJM2581D is a dual supply voltage operational amplifier from Japan Radio Company. It operates on a supply voltage of 6V and has an output power of 500mW. The device is packaged in a PDIP package and is available in quantities of 25. It is RoHS compliant and has a maximum operating temperature of 85°C. The op-amp is suitable for use in applications where a dual supply voltage is required, with a minimum operating temperature of -40°C.
Japan Radio Company NJM2581D technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.4mm |
| Length | 19mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2581 |
| Supply Current | 33mA |
| Supply Type | Dual |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2581D to view detailed technical specifications.
No datasheet is available for this part.