The NJM2584AM surface mount voltage regulator from Japan Radio Company operates between -40°C and 85°C. It has a supply voltage of 10V and an output voltage of 3.5V. The device is RoHS compliant and packaged in a rail or tube with 50 units. The regulator is 1.6mm high, 5mm wide, and 10mm long.
Japan Radio Company NJM2584AM technical specifications.
| Height | 1.6mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2584 |
| Supply Current | 15mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2584AM to view detailed technical specifications.
No datasheet is available for this part.