
Video ICs Wideband 3 Crct Sw
Japan Radio Company NJM2584AM(TE1) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2584 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2584AM(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.