
Video Switch 16-Pin DMP T/R
Japan Radio Company NJM2584AM-TE2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2584 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2584AM-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.