Video Ics Widebnd 3 Crct Swtch
Japan Radio Company NJM2584M-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2584 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2584M-TE2 to view detailed technical specifications.
No datasheet is available for this part.