
Video Switch ICs 5-In 3-Out Switch Lead Free Package
Japan Radio Company NJM2595M(TE1) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 700mW |
| Output Voltage | 40mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2595 |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2595M(TE1) to view detailed technical specifications.
No datasheet is available for this part.
