IC MOTOR CONTROLLER PAR 16DMP
Japan Radio Company NJM2624AM# technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 90mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2624AM# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.