
Motor / Motion / Ignition Controllers & Drivers Brushless DC Lead Free Package
Japan Radio Company NJM2624AM(TE1) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Output Voltage | 9.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NJM#2624 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2624AM(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
