
3-Phase Brushless DC Motor Controller 16-Pin SSOP T/R
Japan Radio Company NJM2624AV(TE1) technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2624AV(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.