
The NJM#2624AV-TE2 is a linear regulator from Japan Radio Company, packaged in a 2000-unit SSOP tape and reel. It operates within a temperature range of -25°C to 85°C and is powered by a 20V supply. The device delivers a stable output voltage of 9.5V and draws a maximum supply current of 10mA.
Japan Radio Company NJM#2624AV-TE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 20V |
| Output Voltage | 9.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2624 |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM#2624AV-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
