Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Controller
Japan Radio Company NJM2625AM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2625 |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2625AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.