3-Phase Brushless Motor Control 16-Pin SSOP T/R
Japan Radio Company NJM2626V-TE1 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Output Voltage | 4.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NJM2626 |
| Supply Current | 18mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Japan Radio Company NJM2626V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.