The NJM2671D2 is a stepper motor driver IC from Japan Radio Company. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The IC is packaged in a DIP package and is available in quantities of 50. It is not RoHS compliant.
Japan Radio Company NJM2671D2 technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Length | 19.18mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJM2671 |
| Supply Current | 60mA |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2671D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.