The NJM2732E is a dual-channel operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1MHz and a common mode rejection ratio of 55dB. The op-amp is available in a SOP package with a height of 1.5mm and a length of 5mm. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The NJM2732E is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Japan Radio Company NJM2732E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2732E technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | NJM2732 |
| Slew Rate | 0.4V/µs |
| Supply Type | Single |
| Technology | BIPOLAR |
| Voltage Gain | 85dB |
| Weight | 0.030018oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2732E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.