
Audio Amplifiers 4-In/1-Out Selector
Japan Radio Company NJM2750M(TE1) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NJM#2750 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2750M(TE1) to view detailed technical specifications.
No datasheet is available for this part.