IC AUDIO SWITCH 10TVSP
Japan Radio Company NJM2752RB2-TE1 technical specifications.
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2752RB2-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.