
Band Pass Filter 20-Pin SSOP
Japan Radio Company NJM2760V technical specifications.
| Package/Case | SSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2760V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.