
Audio Amplifiers Hdphne Amp for CDROM
Sign in to ask questions about the Japan Radio Company NJM2769AM(TE1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2769AM(TE1) technical specifications.
| Gain | 6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 200mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Series | NJM#2769 |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2769AM(TE1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.