Audio Amplifiers With ALC
Japan Radio Company NJM#2775AM-TE2 technical specifications.
| Gain | 44dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 3V |
| Output Power | 500mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2775 |
| Supply Current | 9mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2775AM-TE2 to view detailed technical specifications.
No datasheet is available for this part.