
The NJM2776RB2 is a dual supply op-amp from Japan Radio Company, operating from a 5V supply voltage with a maximum power dissipation of 320mW. It features a gain of 11.5dB and an output power of 8.5mW. The device is packaged in tape and reel quantities of 2000 and is specified to operate over a temperature range of -20°C to 75°C.
Japan Radio Company NJM2776RB2(TE1) technical specifications.
| Dual Supply Voltage | 2.3V |
| Gain | 11.5dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 320mW |
| Operating Supply Voltage | 5V |
| Output Power | 8.5mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2776 |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2776RB2(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.