
The NJM2781RB1TE2 is a low noise operational amplifier from Japan Radio Company, featuring a gain of 25dB. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device is designed for surface mount applications and is supplied in tape and reel packaging with 2000 units per package. The NJM2781RB1TE2 is a single supply op-amp with a supply current of 1.8mA and a power supply rejection ratio of 80dB.
Japan Radio Company NJM2781RB1TE2 technical specifications.
| Gain | 25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.8V |
| Output Voltage | 1.42V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Series | NJM2781 |
| Supply Current | 1.8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2781RB1TE2 to view detailed technical specifications.
No datasheet is available for this part.