The NJM2805U1-2923-TE1 is a single-output fixed voltage regulator from Japan Radio Company. It has a maximum input voltage of 14V and can dissipate up to 350mW. The device operates within a temperature range of -40°C to 85°C. It features a positive output voltage of 2.9V and can supply up to 400mA of current. The NJM2805U1-2923-TE1 is packaged in a SOT-89 case and is available in quantities of 1000. It is typically used in applications requiring a stable voltage reference.
Japan Radio Company NJM2805U1-2923-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM2805 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2805U1-2923-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.