Low Dropout Regulators - LDO LDO w/ Reset
Japan Radio Company NJM2807DL2-TE1 technical specifications.
| Max Input Voltage | 14V |
| Output Current | 650mA |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2807DL2-TE1 to view detailed technical specifications.
No datasheet is available for this part.